Wera 15-Piece Wrench Set, 5.5 x 105 mm, 18 x 210 mm, 19 x 230 mm, 9 x 120 mm, 11 x 135 mm, 14 x 167 mm, 13 x 160 mm, 7 x

Subtotal (1 unit)*

₩401,323.60

Add to Basket
수량 선택 또는 입력
재고있음
  • 21 개 단위 배송 준비 완료
  • 추가로 2026년 2월 13일 부터 11 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩401,323.60

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
266-5611
Distrelec 제품 번호:
302-63-758
제조사 부품 번호:
05020302001
제조업체:
Wera
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Wera

Product Type

Wrench Set

Set Type

Combination Wrench Set

Sizes in Set

5.5 x 105 mm, 18 x 210 mm, 19 x 230 mm, 9 x 120 mm, 11 x 135 mm, 14 x 167 mm, 13 x 160 mm, 7 x 110 mm, 6 x 105 mm, 15 x 174 mm, 16 x 182 mm, 10 x 125 mm, 17 x 190 mm, 8 x 115 mm, 12 x 148 mm

Number of Pieces

15

Standards/Approvals

No

제외

COO (Country of Origin):
CZ

6003 Joker 15 Set 1 combination wrench set, 15 pieces


The As the installation space becomes increasingly tight during screw driving, it remains necessary that tools enable users to work successfully. Narrow spaces require additional placement points of the tool, to allow screws to be accessed and actuated. Can spanners be modified so that the placement possibilities of the tool increase? The combination of the 7.5° pivoted mouth and the double hexagon geometry doubles the placement points. A repeated 180° turn of the wrench around the longitudinal axis during screw driving provides four placement possibilities, and bolts or screw heads can be "taken" every 15°. The Joker 6003 with its smart mouth geometry significantly expands the range of uses in confined spaces. The Joker 6003 will automatically find the respective placement point after every turn. The slim yet robust ring side is angled by 15° to the tool axis. The high-quality surface treatment achieves a high and long-lasting corrosion protection.

Especially suitable for tight spaces

The special mouth geometry expands the placement possibilities of the tool

The low return angle in the mouth "takes" the screw every 15°

Slim ring side with 15° crank

Suitable for docking with the Wera 2go system

Application:


Ring spanner set, mouth side pivoted by 7.5° 15-piece set In robust textile pouch