Gedore 14-Piece Spanner Set, 5/16 → 1.1/4 in, Vanadium Steel

Subtotal (1 unit)*

₩796,380.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩796,380.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
772-3283
제조사 부품 번호:
1 B-014 A
제조업체:
Gedore
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Gedore

Set Type

Ring Spanner

Product Type

Spanner Set

Sizes in Set

5/16 → 1.1/4 in

Number of Pieces

14

Material

Vanadium Steel

VDE/1000V Approved

No

Finish

Chrome

Standards/Approvals

ISO 7738, DIN 3113 Form B, ISO 3318

제외

COO (Country of Origin):
DE

GEDORE Spanner Set, Chrome-Plated Finish, Offset Ring - 1 B Series - 1 B-014 A


Arm yourself with an all-in-one fastening solution by adding this combination spanner set from GEDORE to your toolbox. It features 14 tools in sizes from 5/16 to 1.1/4in, giving you everything you need to cover different bolts. Each component has an open jaw that grips onto the side of the fixing for ease of turning in awkward areas. There's a ring at the other end that's offset by 10°, allowing easy access to deep-set nuts in tight spots.

Features & Benefits


• Durable vanadium steel construction to withstand impact and corrosion

• Size-stamped for ease of identification

• Light weight of 3.48kg for portability

Applications


• Mechanical workshops

• Machine building

• Kitchen and bathroom installations

How do I store these tools?


The pieces in this spanner set come in a handy tool rack for organised storage.

관련된 링크들