TE Connectivity FASTON .250 Uninsulated Female Spade Connector, Flag Terminal, 6.73 x 0.41mm Tab Size, 0.8mm² to 2mm²
- RS 제품 번호:
- 909-7674
- 제조사 부품 번호:
- 60764-2
- 제조업체:
- TE Connectivity
본 제품은 백오더/선주문 진행으로는 불가한 상황입니다.
죄송합니다만, 본 제품에 대한 재고가 없으며, 현재는 백오더/선주문 진행이 불가합니다.
추가완료!
단가 개당가격(50개가 1팩안에)
₩275.984
수량 | 한팩당 | 한팩당* |
50 - 1950 | ₩275.984 | ₩13,807.825 |
2000 - 3950 | ₩270.809 | ₩13,505.967 |
4000 + | ₩263.91 | ₩13,221.359 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 909-7674
- 제조사 부품 번호:
- 60764-2
- 제조업체:
- TE Connectivity
제정법과 컴플라이언스
- COO (Country of Origin):
- US
제품 세부 사항
TE Connectivity FASTON 250 Crimp Flag Receptacles
FASTON 250 series quick connect crimp flag receptacle terminals that offer speed of application and uniform reliability. Experience over widespread segments of industry has proved this crimp to be the most effective way of assuring stable electrical and mechanical performance. Flag receptacles have a right angle connection to the tab terminals making them ideal for use in applications where space is an important factor. Each FASTON terminal has precisely controlled crimping specifications which allow all connections to perform as specified. To achieve the optimum combination of mechanical strength and electrical conductivity use match-mated application crimp tooling which can be purchased separately. The "F" style crimp terminations offer precise tensile strength and conductivity that lasts the life of the circuit. This method of termination also offers maximum resistance to vibration and corrosion.
Features and Benefits
Space saving flag design
Quick application to conductor with use of correct tooling
Precisely controlled crimping specifications for uniform reliability
Stable electrical and mechanical performance
Precise tensile strength and conductivity
Maximum resistance to vibration and corrosion
Quick application to conductor with use of correct tooling
Precisely controlled crimping specifications for uniform reliability
Stable electrical and mechanical performance
Precise tensile strength and conductivity
Maximum resistance to vibration and corrosion
Applications
These FASTON 250 crimp flag receptacles are commonly used in the appliance and automotive industry. Other applications include computer and peripheral equipment, industrial controllers, test equipment and telecommunications equipment.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Faston
사양
속성 | 값 |
---|---|
Type | Flag Terminal |
Series | FASTON .250 |
Gender | Female |
Minimum Wire Size mm² | 0.8mm² |
Maximum Wire Size mm² | 2mm² |
Tab Width | 6.73mm |
Tab Thickness | 0.41mm |
Tab Size | 6.73 x 0.41mm |
Insulation | Uninsulated |
Maximum Wire Size AWG | 14AWG |
Minimum Wire Size AWG | 18AWG |
Termination Method | Crimp |
Contact Material | Brass |
Contact Plating | Tin |
Overall Length | 18.03mm |
Shrouded/Unshrouded | Unshrouded |