TE Connectivity Ultra-Fast .250 Yellow Insulated Male Spade Connector, Tab, 6.3 x 0.8mm Tab Size, 3mm² to 6mm²
- RS 제품 번호:
- 397-5777
- 제조사 부품 번호:
- 4-521098-2
- 제조업체:
- TE Connectivity
300 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(100개가 1팩안에)
₩524.37
수량 | 한팩당 | 한팩당* |
100 - 200 | ₩524.37 | ₩52,436.96 |
300 - 400 | ₩512.295 | ₩51,281.277 |
500 + | ₩501.946 | ₩50,177.341 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 397-5777
- 제조사 부품 번호:
- 4-521098-2
- 제조업체:
- TE Connectivity
제정법과 컴플라이언스
- COO (Country of Origin):
- US
제품 세부 사항
TE Connectivity FASTON 250 Series Ultra-Fast Tab Crimp Terminals
FASTON 250 series Ultra-Fast fully insulated tab crimp terminals designed to prevent shock and electrical short circuits from exposed leads. The housings of these FASTON 250 series Ultra-Fast tab crimp terminals are made from UL 94 V-2 type 6/6 nylon which completely enclose a tin plated copper alloy FASTON tab contact which is recessed within the housing to allow its use in 600V applications. These FASTON 250 series Ultra-fast tab terminals terminate 26-10 AWG solid, fused and stranded wire.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Ultra-Fast and Ultra-Fast Plus Terminals
사양
속성 | 값 |
---|---|
Type | Tab |
Minimum Wire Size mm² | 3mm² |
Series | Ultra-Fast .250 |
Gender | Male |
Maximum Wire Size mm² | 6mm² |
Tab Size | 6.3 x 0.8mm |
Insulation | Insulated |
Maximum Wire Size AWG | 10AWG |
Minimum Wire Size AWG | 12AWG |
Termination Method | Crimp |
Colour | Yellow |
Contact Material | Brass |
Contact Plating | Tin |
Insulation Material | Nylon |
Overall Length | 23.75mm |