- RS 제품 번호:
- 213-5323
- 제조사 부품 번호:
- 190070015
- 제조업체:
- Molex
7000 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(1000개가 1봉지안에)
₩434.675
수량 | 한팩당 | Per Bag* |
1000 - 1000 | ₩434.675 | ₩435,192.27 |
2000 - 3000 | ₩426.05 | ₩426,567.77 |
4000 + | ₩417.426 | ₩417,943.27 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 213-5323
- 제조사 부품 번호:
- 190070015
- 제조업체:
- Molex
제정법과 컴플라이언스
- COO (Country of Origin):
- US
제품 세부 사항
The Molex 190070015 is a flag InsulKrimp quick disconnect terminal. which has a female gender, compatible for 18 to 22 AWG. It has a tab dimensions of 4.75 x 0.81mm. It is of red colour.
CSA certified
UL certified
UL certified
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Type | Flag Terminal |
Gender | Female |
Series | 19007 |
Tab Size | 6.35 x 0.81mm |
Tab Width | 6.35mm |
Tab Thickness | 0.81mm |
Insulation | Insulated |
Maximum Wire Size AWG | 18AWG |
Minimum Wire Size AWG | 22AWG |
Termination Method | Crimp |
Colour | Red |
Wire Size | 22 AWG |
Insulation Material | Nylon |
Shrouded/Unshrouded | Shrouded |