Rohde & Schwarz Digital Bench Power Supply, 1-Output 0 V to 20V, 60 W

Subtotal (1 unit)*

₩16,274,088.40

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 6월 08일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩16,274,088.40

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
219-4165
Distrelec 제품 번호:
302-00-769
제조사 부품 번호:
NGU401COM
제조업체:
Rohde & Schwarz
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Rohde & Schwarz

Product Type

Bench Power Supply

Maximum Output Current

8A

Maximum Output Voltage

20V

Power

60W

Minimum Supply Voltage

100V ac

Maximum Supply Voltage

240V ac

Digital/Analogue

Digital

Maximum Operating Temperature

40°C

Depth

436mm

Height

97mm

Standards/Approvals

RoHS

Minimum Output Voltage

0V

Minimum Output Current

3A

COO (Country of Origin):
CZ
The Rohde & Schwarz four-quadrant NGU401 provide up to 60 W of output power and sink power. The channels are floating, galvanically isolated and protected against overload and short circuits. The four-quadrant NGU401 source measure unit is the semiconductor testing specialist for general-purpose applications that span many different industries and many different devices under test. It can act as bipolar power supply or bipolar electronic load.

High-resolution touch screen

Save and recall instrument settings

Minimum residual ripple and low noise

Readings with up to 6 ½ digit resolution

Voltage priority and current priority mode

High-capacitance mode

High speed data acquisition (FastLog function)

Protection functions to safeguard instrument and DUT

관련된 링크들