- RS 제품 번호:
- 865-4905
- 제조사 부품 번호:
- K50LGRA2YPQ
- 제조업체:
- Banner
3 <재고있음> 5-9영업일내 홍콩 발송
단가 개당
Was ₩354,570.444
귀하의 지불
₩219,528.023
수량 | 한팩당 |
1 + | ₩219,528.023 |
- RS 제품 번호:
- 865-4905
- 제조사 부품 번호:
- K50LGRA2YPQ
- 제조업체:
- Banner
참조 문서
제정법과 컴플라이언스
제품 세부 사항
Turck EZ-LIGHT K50 LED Sounder Beacons
Turck Banner EZ-LIGHT K50 series LED sounder beacons are DC operated indicators that provide extremely bright lighting and loud audible tone for indoor and outdoor indicator functions. Made from a rugged polycarbonate base and translucent polycarbonate dome the K50 series suitable for use in a wide range of applications and environments.
IP67 rated
Steady or pulsed sound indication
Rugged, cost-effective and easy-to-install indicators
Compact devices are completely self-contained - no controller needed
Immune to EMI and RFI interference
Intense levels of light output for outdoor applications
Steady or pulsed sound indication
Rugged, cost-effective and easy-to-install indicators
Compact devices are completely self-contained - no controller needed
Immune to EMI and RFI interference
Intense levels of light output for outdoor applications
사양
속성 | 값 |
---|---|
Supply Voltage | 18 → 30 V dc |
Lens Colour | Green, Red, Yellow |
Mounting Style | Base Mount |
Light Effect | Pulsed |
Sounder Type | Electronic |
Decibels at 1 Metre | 75dB |
Series | K50L |
Bulb Type | LED |
Number Of Tones | 1 |
Housing Material | Polycarbonate |
Maximum Temperature | +50°C |
Minimum Temperature | -20°C |