Clifford & Snell YL80 Series Yellow Sounder-Beacon Combination, IP66 115V ac Bulkhead Mount, Wall 120 dB @ 1m
- RS 제품 번호:
- 264-6152
- 제조사 부품 번호:
- 245392
- 제조업체:
- Clifford & Snell
Subtotal (1 unit)*
₩674,393.85
제조사가 재고 비축중
- 2026년 6월 25일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩674,393.85 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 264-6152
- 제조사 부품 번호:
- 245392
- 제조업체:
- Clifford & Snell
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Clifford & Snell | |
| Product Type | Sounder-Beacon Combination | |
| Minimum Sound Level | -18dB | |
| Lens Colour | Yellow | |
| Current Type | AC | |
| Light Effect | Flashing | |
| Mount Type | Bulkhead Mount, Wall | |
| Sounder Type | Alarm | |
| Series | YL80 | |
| Maximum Supply Voltage | 115V ac | |
| Bulb Type | LED | |
| Housing Colour | Red | |
| Minimum Operating Temperature | -35°C | |
| Sound Level at 1m | 120dB | |
| Maximum Operating Temperature | 70°C | |
| Maximum Sound Level | 120dB | |
| IP Rating | IP66 | |
| Number of Tones | 32 | |
| Hazardous Area Certification | NO | |
| Housing Material | ABS | |
| Standards/Approvals | EN 54-3, IEC 60533:2015, IEC 60092-504:2016 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Clifford & Snell | ||
Product Type Sounder-Beacon Combination | ||
Minimum Sound Level -18dB | ||
Lens Colour Yellow | ||
Current Type AC | ||
Light Effect Flashing | ||
Mount Type Bulkhead Mount, Wall | ||
Sounder Type Alarm | ||
Series YL80 | ||
Maximum Supply Voltage 115V ac | ||
Bulb Type LED | ||
Housing Colour Red | ||
Minimum Operating Temperature -35°C | ||
Sound Level at 1m 120dB | ||
Maximum Operating Temperature 70°C | ||
Maximum Sound Level 120dB | ||
IP Rating IP66 | ||
Number of Tones 32 | ||
Hazardous Area Certification NO | ||
Housing Material ABS | ||
Standards/Approvals EN 54-3, IEC 60533:2015, IEC 60092-504:2016 | ||
The Clifford & Snell Yodalight YL80 super sounder/LED combination multipurpose audible & visual signalling device designed for use in industrial & marine applications with high ambient background noise. The sounder produces a clear alarm with an intensity of 120 dB from a distance of 1m. This unit also has a UV-stable polycarbonate (PC) yellow lens that's protected against fading and warping in direct sunlight. Flame-resistant ABS is used to make the enclosure.
Max sound output 120 dB(A) at 1m
115 V ac rated operational voltage
Independently selectable second stage option
Stainless steel fixings
관련된 링크들
- Clifford & Snell YL80 Series Blue Sounder-Beacon Combination, IP66 24V dc Bulkhead Mount, Wall 120 dB @ 1m
- Clifford & Snell YL80 Series Magenta Sounder-Beacon Combination, IP66 24V dc Bulkhead Mount, Wall 120 dB @ 1m
- Clifford & Snell YL80 Series Magenta Sounder-Beacon Combination, IP66 48V dc Wall, Bulkhead Mount 120 dB @ 1m
- Clifford & Snell YL80 Series Yellow Sounder-Beacon Combination, IP66 48V dc Wall, Bulkhead Mount 120 dB @ 1m
- Clifford & Snell YL50 Series Blue Sounder-Beacon Combination, IP66 48V dc Bulkhead Mount, Wall 112 dB @ 1m
- Clifford & Snell YL40 Series Green Beacon-Sounder Combination, IP65 115V ac Bulkhead Mount, Wall 108 dB @ 1m
- Clifford & Snell YL40 Series Amber Beacon-Sounder Combination, IP65 24V dc Wall, Bulkhead Mount 108 dB @ 1m
- Clifford & Snell YL40 Series Red Beacon-Sounder Combination, IP65 24V dc Wall, Bulkhead Mount 108 dB @ 1m