Clifford & Snell YL50 Series Clear Sounder-Beacon Combination, IP66 115V ac Bulkhead Mount, Wall 112 dB @ 1m

Subtotal (1 unit)*

₩379,411.50

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 6월 22일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩379,411.50

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
264-6095
제조사 부품 번호:
245301
제조업체:
Clifford & Snell
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Clifford & Snell

Product Type

Sounder-Beacon Combination

Minimum Sound Level

-18dB

Lens Colour

Clear

Current Type

AC

Light Effect

Flashing

Mount Type

Bulkhead Mount, Wall

Sounder Type

Alarm

Series

YL50

Maximum Supply Voltage

115V ac

Bulb Type

LED

Sound Level at 1m

112dB

Minimum Operating Temperature

-35°C

Housing Colour

Red

Maximum Operating Temperature

70°C

Maximum Sound Level

112dB

Hazardous Area Certification

NO

IP Rating

IP66

Number of Tones

32

Housing Material

ABS

Standards/Approvals

EN 54-3, IEC 60092-504:2016, IEC 60533:2015

The Clifford & Snell Yodalight YL50 multipurpose audible & visual signalling device designed for use in commercial, light industrial & marine applications. The sounder produces a clear alarm with an intensity of 112 dB from a distance of 1m and it has a choice of 32 tones, so you can differentiate between different types of hazards. The polycarbonate (PC) clear lens on this device offers UV stability, which guards against fading and warping under direct sunlight. Flame-resistant ABS is used to make the enclosure.

Stainless steel fixings

Max sound output 112 dB(A) at 1m

Low current consumption

115 V ac rated operational voltage

관련된 링크들