- RS 제품 번호:
- 264-6057
- 제조사 부품 번호:
- 245235
- 제조업체:
- Clifford & Snell
일시 품절-다음 입고 날짜는 26/06/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
추가완료!
단가 개당
₩195,315.602
수량 | 한팩당 |
1 + | ₩195,315.602 |
- RS 제품 번호:
- 264-6057
- 제조사 부품 번호:
- 245235
- 제조업체:
- Clifford & Snell
제정법과 컴플라이언스
- COO (Country of Origin):
- GB
제품 세부 사항
The Clifford & Snell Yodalight YL40 multipurpose audible & visual signalling device designed for use in commercial, light industrial & marine applications. The sounder produces a clear alarm with an intensity of 108 dB from a distance of 1m and it has a choice of 32 tones, so you can differentiate between different types of hazards. This device has a clear lens and 12 LEDs to produce a very visible alert of an emergency situation. Flame-resistant ABS is used to make the enclosure.
Max sound output 108 dB(A) at 1m
24 V dc rated operational voltage
White enclosure, clear lens
32 selectable tones meeting
Flame retardant ABS enclosure
24 V dc rated operational voltage
White enclosure, clear lens
32 selectable tones meeting
Flame retardant ABS enclosure
사양
속성 | 값 |
---|---|
Supply Voltage | 24 V dc |
Lens Colour | Clear |
Mounting Style | Base-mounted |
Current Type | DC |
Light Effect | Flashing |
Decibels at 1 Metre | 108dB |
Series | YL40 |
Bulb Type | LED |
IP Rating | IP65 |