RS PRO Amber Sounder Beacon, 12 V ac/dc, 24 V ac/dc, IP65, Panel Mount
- RS 제품 번호:
- 222-2439
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
가격 개당**
₩242,877.20
3 재고있음 5-9영업일내 홍콩 발송*
* 배송 날짜는 선택한 수량과 배송 주소에 따라 달라질 수 있습니다.
재고 확인하기
수량 | 한팩당 |
---|---|
1 - 4 | ₩242,877.20 |
5 + | ₩199,881.60 |
** 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 222-2439
- 제조업체:
- RS PRO
- COO (Country of Origin):
- IT
RS PRO LED and Sounder Beacon
Introducing the range of RS PRO LED and Sounder Beacons, ideal visual and audible signalling systems offering 360° visibility and loud audible noise. The dual-functioning beacons have an electrical light source using LEDs (Light Emitting Diodes) for longer life and maintenance-free design to ensure time is spent on the things that really matter to keep your industry moving. Built into these units, there is also a sounder unit that can emit a loud audible warning to ensure the warning or signal is seen, as well as heard clearly. These easy-to-install units are available in a wide variety of colours with a steady LED light output and are versatile enough to be used for a range of applications within factories and manufacturing plants, construction areas and numerous public areas.
Features and Benefits:
- The combined RS PRO LED and sounder beacon is a robust unit that is easy to install using mounting screws and has steady LED light output with a 96 DB sounder signal
- The cost-effective and motor-less LED technology ensures a longer beacon life and is maintenance-free, saving valuable time and resource
- Installation costs are also reduced for the combination beacon as it has one single installation point for a multi-functional unit
- Made from durable Polycarbonate and ABS material, the unit is reliable, offering superior protection against UV and is impact-resistant, ideal for harsh environments
- In addition to this, the beacon is resistant to shocks, bumps and vibration to ensure it can withstand industrial and high traffic environments
- The beacon has an integrated EPDM O-ring gasket that is long-lasting and improves the IP rating of the housing
- Ideal for using as a warning light or visual and audible alarm for emergencies, like fire alarms, or general safety measures to indicate potential hazards and exercise caution, for example reversing vehicles
- Operating Temperature: -30°C to +50°C
- LED colours available in amber and red
- IP43 rated
- CE certified and RoHS compliant
Applications:
Light and sounder beacons are versatile devices that are most commonly used to indicate various states of operation for a device or installation. They are multifunctional visual and audible signalling units that can indicate start, stop, fault signalling or call technical staff to quickly and easily signal when there is a problem or call to action which is especially important when visible signals can’t be seen in busy manufacturing or industrial environments. Light and sounder beacons are a way of achieving maximum safety using bright lighting and high-frequency sound and can be used in combination with different colours or light modes, like flashing, rotating or steady, and high and low frequency to ensure the correct warning or signal message comes across. They are most commonly used in:
- Industrial and manufacturing environments
- Construction sites
- Safety vehicles for traffic and law enforcement
- Emergency vehicle lighting
- Public areas like offices, shops and housing blocks
What are the benefits of sounders?
The main benefit of a sounder beacon is that they provide critical audible communications in emergencies or sound warnings that can prevent unplanned downtime, especially within industrial and manufacturing environments. By setting up an audible alarm tone, it can help prevent damage to expensive equipment, and even human injuries or fatalities, meaning a sounder is an essential piece of safety equipment in a wide range of environments and applications.
How do beacon sounder combinations work?
Beacon sounder combinations come with different tones incorporating high frequencies, low frequencies and industry-standard frequency patterns. They have different coloured lenses to give an enhanced warning signal. Some beacon sounder combinations are equipped with volume control and tuneable features and have options available to be used in both indoor and outdoor environments.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.
속성 | 값 |
---|---|
Supply Voltage | 12 V ac/dc, 24 V ac/dc |
Lens Colour | Amber |
Mounting Style | Panel Mount |
Light Effect | Multiple Light Effects |
Series | 559 |
Bulb Type | LED |
Housing Colour | White |
IP Rating | IP65 |
Housing Material | PC |
Minimum Temperature | -30°C |
Maximum Temperature | +50°C |