- RS 제품 번호:
- 200-5622
- 제조사 부품 번호:
- K50L2RGB7
- 제조업체:
- Banner
- RS 제품 번호:
- 200-5622
- 제조사 부품 번호:
- K50L2RGB7
- 제조업체:
- Banner
제정법과 컴플라이언스
- COO (Country of Origin):
- US
제품 세부 사항
Banner Beacon, Threaded Polycarbonate Base Material, 7 x Default Colours - K50 Series - K50L2RGB7
Shine a light on workplace safety with this programmable beacon from Banner. For maximum versatility, it offers a selection of seven default colours in a single unit. Choose between green, red, yellow, blue, white, cyan or magenta via Banner's free Pro-Editor software. This means you no longer need multiple beacons to signal different statuses, saving on space and maintenance requirements. The device is base-mounted with a standard M30 x 1.5 thread, so it's easy to integrate into your existing setup. Thanks to a low supply voltage range between 10 and 30V DC, it's an energy-efficient signalling solution.
Features & Benefits
Impact-resistant polycarbonate dome is tough enough to cope with a heavy-duty setting
Zippy 250ms response time gets alerts out there lightning-fast
Comes with a 2m built-in cable for flexible installation
Zippy 250ms response time gets alerts out there lightning-fast
Comes with a 2m built-in cable for flexible installation
Applications
Manufacturing industry
Building and construction sites
Transportation and logistics
Building and construction sites
Transportation and logistics
Can I use this beacon in humid conditions?
Yes – the IP69K rating means this robust indicator light is at home with rigorous, high-temperature washdowns. It can also hold its own in 90% non-condensing humidity at +50°C, so it works well in a steamy environment.
사양
속성 | 값 |
---|---|
Supply Voltage | 10 → 30 V dc |
Lens Colour | Blue, Green, Red |
Mounting Style | Base Mount |
Light Effect | Flashing |
Series | K50 |
Bulb Type | LED |
Housing Colour | Black, White |
IP Rating | IP66, IP67, IP69K |
Standards Met | CE Certified, cULus |
Housing Material | Polycarbonate |
Maximum Temperature | +70°C |
Minimum Temperature | -40°C |