- RS 제품 번호:
- 197-4653
- 제조사 부품 번호:
- YL50/L50/A/RF/WR
- 제조업체:
- Clifford & Snell
105 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당
₩357,709.762
수량 | 한팩당 |
1 - 9 | ₩357,709.762 |
10 - 14 | ₩343,393.092 |
15 + | ₩329,093.671 |
- RS 제품 번호:
- 197-4653
- 제조사 부품 번호:
- YL50/L50/A/RF/WR
- 제조업체:
- Clifford & Snell
제정법과 컴플라이언스
- COO (Country of Origin):
- GB
제품 세부 사항
Clifford & Snell Amber Sounder Beacon, 112dB, 115V - YL50 Series - YL50/L50/A/RF/WR
Improve workplace safety with this sounder beacon from Clifford & Snell. This multipurpose component combines a bright light with loud audio signalling to draw attention to critical issues in industrial settings. The beacon's amber-coloured lens and strobe light effect make it an ideal caution or 'in progress' signal. It offers a choice of 32 different tones, so you can select the sound that suits your application for enhanced versatility.
Features & Benefits
Loud sound output of 112dB (decibels) makes it easy to hear in loud environments
Flame-retardant ABS (acrylonitrile butadiene styrene) and PC (polycarbonate) materials prevent the spread of flames in the event of a fire
Compact dimensions of 194.5 (height) x 169 (width) x 127mm (depth) for installation in areas where space is limited
IP66 (ingress protection) rating indicates the unit is dust-tight and protected against high-pressure water jets
Flame-retardant ABS (acrylonitrile butadiene styrene) and PC (polycarbonate) materials prevent the spread of flames in the event of a fire
Compact dimensions of 194.5 (height) x 169 (width) x 127mm (depth) for installation in areas where space is limited
IP66 (ingress protection) rating indicates the unit is dust-tight and protected against high-pressure water jets
Applications
Oil and gas plants
Shipyards
Fire trucks
Shipyards
Fire trucks
Can I use this sounder beacon at extreme temperatures?
This sounder beacon has a broad operating temperature range of -35°C to +70°C, so it's suitable for use in hot and cold environments.
사양
속성 | 값 |
---|---|
Supply Voltage | 115 V ac |
Lens Colour | Amber |
Mounting Style | Fixed |
Current Type | AC |
Light Effect | Strobe |
Sounder Type | Electronic |
Decibels at 1 Metre | 112dB |
Series | YL50 |
Bulb Type | Xenon |
Housing Colour | Red |
Maximum Decibel | 112dB |
Number Of Tones | 32 |
IP Rating | IP66 |
Housing Material | ABS FR & PC |
Model Number | 204609 |
Standards Met | CE Certified EN54-3 UKCA |
Minimum Temperature | -35°C |
Maximum Temperature | 70°C |