- RS 제품 번호:
- 135-0709
- 제조사 부품 번호:
- 876162405
- 제조업체:
- AUER Signal
- RS 제품 번호:
- 135-0709
- 제조사 부품 번호:
- 876162405
- 제조업체:
- AUER Signal
제정법과 컴플라이언스
- COO (Country of Origin):
- AT
제품 세부 사항
Auer QSS LED Beacon with Buzzer
A professional range of QSM red Beacons with additional buzzer indicator. These beacons are perfect for the use in many places from fire/gas alarms to marine environments.
Features and Benefits
Buzzer indicators with piezo technique
Comes with steady and pulsing tone
Light and sound seperately switchable
Comes with steady and pulsing tone
Light and sound seperately switchable
LED/Buzzer
사양
속성 | 값 |
---|---|
Supply Voltage | 24 V ac/dc |
Lens Colour | Red |
Mounting Style | Surface Mount |
Current Type | AC, DC |
Light Effect | Flashing, Steady |
Sounder Type | Buzzer |
Decibels at 1 Metre | 80 |
Series | QSS |
Bulb Type | LED |
Housing Colour | Red |
Minimum Decibel | <75dB |
Maximum Decibel | 80dB |
Number Of Tones | 2 |
IP Rating | IP65 |
Housing Material | Polycarbonate |
Minimum Temperature | -30°C |
Standards Met | CE, UL, EAC |
Special Features | Buzzer Indicators with Upto-Date Piezo Technique, Comprehensive Range of Visual Audible Signalling Products with Dominant Beacon & Additional Buzzer Indicator, Light & Tone Separately Switchable, Versatile Installation & Mounting Options |
Maximum Temperature | +60°C |