Phoenix Contact PLC-RSC Series Interface Relay Module, 51 mA Load, DIN Rail Mount, 30 V ac Load, 230V ac Control
- RS 제품 번호:
- 220-5790
- 제조사 부품 번호:
- 1125984
- 제조업체:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
₩556,452.00
제조사가 재고 비축중
- 2026년 8월 10일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 + | ₩55,645.20 | ₩556,444.20 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 220-5790
- 제조사 부품 번호:
- 1125984
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Maximum Load Current | 51mA | |
| Product Type | Interface Relay Module | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 30V ac | |
| Minimum Load Voltage | 30V | |
| Maximum Control Voltage | 230V ac | |
| Minimum Control Voltage | 100mV | |
| Series | PLC-RSC | |
| Terminal Type | Screw | |
| Contact Configuration | 1 NO | |
| IP Rating | IP54, IP20 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC, cUL Recognised, UL Listed, cULus Recognised, cULus Listed, cUL Listed, UL Recognised, DNV GL | |
| Height | 80mm | |
| Width | 6.2mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Maximum Load Current 51mA | ||
Product Type Interface Relay Module | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 30V ac | ||
Minimum Load Voltage 30V | ||
Maximum Control Voltage 230V ac | ||
Minimum Control Voltage 100mV | ||
Series PLC-RSC | ||
Terminal Type Screw | ||
Contact Configuration 1 NO | ||
IP Rating IP54, IP20 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC, cUL Recognised, UL Listed, cULus Recognised, cULus Listed, cUL Listed, UL Recognised, DNV GL | ||
Height 80mm | ||
Width 6.2mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PLC-INTERFACE relay system is the high-performance interface between the controller and system peripherals. PLC-INTERFACE provides you with a comprehensive range of highly compact, plug-in relays and solid-state relays. This includes extensive accessories and system cabling.
Your choice of easy connection technology: screw or Push-in connection technology
Time-saving potential distribution, thanks to plug-in bridges
Just 6.2 mm wide with plug-in relays and solid-state relays
PLC relay system plus system cabling for fast, plug-in connection between the controller and relay
Highly compact relay modules are a part of the COMPLETE line system
관련된 링크들
- Phoenix Contact PLC-RSC Series Interface Relay Module, 10 A Load, DIN Rail Mount, 5 V Load, 120V ac Control
- Phoenix Contact PLC-RSC Series Interface Relay Module, 6 A Load, DIN Rail Mount, 5 V Load, 120V ac Control
- Phoenix Contact PLC-RSC Series Interface Relay Module, 30 A Load, DIN Rail Mount, 12 V Load, 220 V dc, 230V ac Control
- Phoenix Contact PLC-RSC Series Interface Relay Module, 6 A Load, DIN Rail Mount, 5 V Load, 110 V dc, 120V ac Control
- Phoenix Contact PLC-RSC Series Solid State Relay, 6 A Load, Screw Mount, 12 V Load, 6V Control
- Phoenix Contact PLC-RSC Series Solid State Relay, 6 A Load, DIN Rail Mount, 12 V Load, 14.4V Control
- Phoenix Contact PLC-RSC Series Solid State Relay, 6 A Load, DIN Rail Mount, 12 V Load, 28.8V Control
- Phoenix Contact PLC-RSC-120UC/ 1AU/MS/SEN Series Interface Relay, DIN Rail Mount, 120V ac Coil, SPST, 3A Load