Omron Solid State Interface Relay, 2.42 Vdc Control, 800 mA Load, Surface Mount Mount
- RS 제품 번호:
- 241-5023
- 제조사 부품 번호:
- G3VM-101MT(TR01)
- 제조업체:
- Omron
대량 구매 할인 기용 가능
Subtotal (1 unit)*
₩48,015.20
일시적 품절
- 2026년 12월 03일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩48,015.20 |
| 5 - 9 | ₩46,868.40 |
| 10 - 24 | ₩45,740.40 |
| 25 - 49 | ₩44,631.20 |
| 50 + | ₩43,653.60 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 241-5023
- 제조사 부품 번호:
- G3VM-101MT(TR01)
- 제조업체:
- Omron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Omron | |
| Maximum Control Voltage | 2.42 Vdc | |
| Maximum Load Current | 800 mA | |
| Mounting Type | Surface Mount | |
| Maximum Load Voltage | 60 V | |
| Switching Type | T-switch | |
| Manufacturer Part No. | G3VM-101MT(TR01) | |
| 모두 선택 | ||
|---|---|---|
브랜드 Omron | ||
Maximum Control Voltage 2.42 Vdc | ||
Maximum Load Current 800 mA | ||
Mounting Type Surface Mount | ||
Maximum Load Voltage 60 V | ||
Switching Type T-switch | ||
Manufacturer Part No. G3VM-101MT(TR01) | ||
- COO (Country of Origin):
- JP
The Omron's G3VMM T-module new line up series is a compact, general-purpose analog switching MOS FET relays module. This modules are equipped with a T-switch function to achieve fA-level minimal leakage current and contributes to measurement performance equivalent to conventional reed relays.
Reduction of the mounting space on the PCB with a small package
RoHS Compliant
Equipped with a T-switch function to achieve fA-level minimal leakage current
RoHS Compliant
Equipped with a T-switch function to achieve fA-level minimal leakage current
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
관련된 링크들
- Omron Solid State Interface Relay, 2.42 Vdc Control, 800 mA Load, Surface Mount Mount
- Omron Solid State Interface Relay, 2.42 Vdc Control, 550 mA Load, Surface Mount Mount
- Murrelektronik Limited MIRO TR Series Solid State Interface Relay, 48 Vdc Control, 10 A Load, DIN Rail Mount
- Murrelektronik Limited MIRO TR Series Solid State Interface Relay, 48 Vdc Control, 0.5 A Load, DIN Rail Mount
- Omron G3VM Series Solid State Relay, 200 mA Load, Surface Mount, 20 V Load
- RS PRO Solid State Interface Relay, 30 Vdc Control, 100 mAdc Load, DIN Rail Mount
- RS PRO Solid State Interface Relay, 5 Vdc Control, 6 Adc Load, DIN Rail Mount
- RS PRO Solid State Interface Relay, 24 Vdc Control, 6 Adc Load, DIN Rail Mount