SMC Solenoid Valve VT317-3DZ-02-Q, 3 port(s) , NC, NO, 110 V ac, 1/4in
- RS 제품 번호:
- 873-2553
- 제조사 부품 번호:
- VT317-3DZ-02-Q
- 제조업체:
- SMC
모든 Solenoid Valves 열람하기
- RS 제품 번호:
- 873-2553
- 제조사 부품 번호:
- VT317-3DZ-02-Q
- 제조업체:
- SMC
- COO (Country of Origin):
- JP
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- JP
제품 세부 사항
3 Port Direct Operated Poppet Solenoid + Pilot Valves, VT317 Series
사양
속성 | 값 |
Supply Voltage | 110 V ac |
Number of Ports | 3 |
Operation | Direct |
Connection | 1/4 in Rc Female |
Connection Size | 1/4in |
Default Valve Position | NC, NO |
Suitable Applications | Air |
Type | 3/2 |
Body Material | Die Cast Aluminium |
Maximum Working Pressure | 9 bar |
Operating Temperature Range | 0 → +50 °C |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +50°C |
Connection Gender | Female |
Series | VT317 |
Thread Standard or Connection Type | Rc |
Maximum Opening Time | 30ms |
Maximum Closing Time | 30ms |