Burkerts new range of 2 way normally closed solenoid valves. Manufactured from brass and designed for use with water and inert liquids and gases. A soft mechanical coupling between the main piston and pilot armature aids smooth operation and a precision engineered main body path helps ensure quiet, water hammer free operation. Suitable for a diverse range of applications including compressed air and vacuum systems, heating and refrigeration, water treatment and swimming pool technology. Compact size to aid installation when space is limited
0-10 bar operating pressure 0.1-4 second response time Opens without differential pressure Minimum pressure differential of 0.5 bar for full opening High flow rate Sealed coil IP65 Rating
Note
Due to their internal complexity these valves can only be used with clean neutral media Electrical connector can be ordered separately
Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left-hand side of the diagram describes the valves operation when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and is described on the right-hand side of the diagram. The 3 / 2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2 / 2-way valves as two ways. The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications indicates the appropriate connections and pressure capabilities when an alternative circuit function is required.
속성
값
Supply Voltage
110 V ac
Number of Ports
2
Connection Size
3/4in
Connection
3/4 in G Female
Operation
Pilot
Default Valve Position
NC
Suitable Applications
Gas, Air, Vacuum Applications
Type
2/2
Orifice Diameter
13mm
Series
221
Body Material
Brass, Nickel Plated Brass, Stainless Steel
Maximum Working Pressure
10 bar
Operating Temperature Range
0 → +120 Epoxy Coil (FKM) °C, 0 → +90 Polyamide Coil (FKM) °C, -10 → +80 (NBR) °C, -30 → +100 Epoxy Coil (EPDM) °C, -30 → +90 Polyamide Coil (EPDM) °C