- RS 제품 번호:
- 668-1844
- 제조사 부품 번호:
- VXE2120-01F-5DO1
- 제조업체:
- SMC
- RS 제품 번호:
- 668-1844
- 제조사 부품 번호:
- VXE2120-01F-5DO1
- 제조업체:
- SMC
제정법과 컴플라이언스
- COO (Country of Origin):
- JP
사양
속성 | 값 |
---|---|
Supply Voltage | 24 V dc |
Number of Ports | 2 |
Connection Size | 1/8in |
Connection | 1/8 in G Female |
Operation | Direct |
Default Valve Position | NC |
Suitable Applications | Air, Water |
Type | 2/2 |
Orifice Diameter | 3mm |
Series | VXE21 |
Body Material | Brass |
Maximum Working Pressure | 3 MPa |
Operating Temperature Range | -20 → +60 °C |
Connection Gender | Female |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +60°C |
Thread Standard or Connection Type | G |