- RS 제품 번호:
- 656-3254
- 제조사 부품 번호:
- PVG256A002VMS.24/DC
- 제조업체:
- EMERSON – ASCO
3 <재고있음> 5-9영업일내 홍콩 발송
단가 개당
₩438,205.67
수량 | 한팩당 |
1 + | ₩438,205.67 |
- RS 제품 번호:
- 656-3254
- 제조사 부품 번호:
- PVG256A002VMS.24/DC
- 제조업체:
- EMERSON – ASCO
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- FR
제품 세부 사항
256 series 2 / 2 direct operated solenoid valves
2 / 2 N/C direct-operated solenoid valves with 1/8" outlet size.
Wide range of flow rates and pressure differentials.
Protected by an enclosure for use in explosive environments.
2 m connection cable.
Wide range of flow rates and pressure differentials.
Protected by an enclosure for use in explosive environments.
2 m connection cable.
Standards
ATEX II 1G EEx ia IIT6 T3 compliant, IP65
Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left-hand side of the diagram describes the valves operation when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and is described on the right-hand side of the diagram. The 3 / 2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2 / 2-way valves as two ways. The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications indicates the appropriate connections and pressure capabilities when an alternative circuit function is required.
사양
속성 | 값 |
---|---|
Supply Voltage | 24 V dc |
Number of Ports | 2 |
Connection Size | 1/8in |
Connection | 1/8 in G Female |
Operation | Direct |
Default Valve Position | NC |
Suitable Applications | Air, Inert Gas, Oil, Water |
Type | 2/2 |
Orifice Diameter | 1.6mm |
Series | 256 |
Body Material | Brass |
Maximum Working Pressure | 12 bar |
Operating Temperature Range | -10 → +100 °C |
Minimum Operating Temperature | -10°C |
Connection Gender | Female |
Maximum Operating Temperature | +100°C |
Thread Standard or Connection Type | G |
Flow Factor Kv | 0.08m³/h |
Maximum Opening Time | 10ms |
Maximum Closing Time | 10ms |