EMERSON – ASCO Solenoid Valve Coil 400425-101, 24V ac
- RS 제품 번호:
- 656-3232
- 제조사 부품 번호:
- 400425-101
- 제조업체:
- EMERSON – ASCO
Subtotal (1 unit)*
₩77,122.50
재고있음
- 추가로 2026년 5월 04일 부터 17 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩77,122.50 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 656-3232
- 제조사 부품 번호:
- 400425-101
- 제조업체:
- EMERSON – ASCO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | EMERSON – ASCO | |
| Supply Voltage | 24V ac | |
| Product Type | Solenoid Valve Coil | |
| Series | 272/374 | |
| Minimum Operating Temperature | 20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | NO | |
| 모두 선택 | ||
|---|---|---|
브랜드 EMERSON – ASCO | ||
Supply Voltage 24V ac | ||
Product Type Solenoid Valve Coil | ||
Series 272/374 | ||
Minimum Operating Temperature 20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Hazardous Area Certification NO | ||
제외
CMXX coils for 272 or 374 series solenoid valves
Coils for 272 or 374 series solenoid valves.
Magnetic heads.
Pluggable CMXX coils.
Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left-hand side of the diagram describes the valves operation when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and is described on the right-hand side of the diagram. The 3 / 2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2 / 2-way valves as two ways. The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications indicates the appropriate connections and pressure capabilities when an alternative circuit function is required.
관련된 링크들
- EMERSON – ASCO Solenoid Valve Coil 400 325 101, 24 V ac
- EMERSON – ASCO Series 210.223, 263, 353 24 V Solenoid Valve Coil
- EMERSON – ASCO Series 272/374 Solenoid Valve Coil
- EMERSON – ASCO Series 210, 215, 220, 370, 551 Solenoid Valve Coil
- EMERSON – ASCO Solenoid Coil Solenoid Valve Coil
- EMERSON – ASCO Series 108, 109, 189 24 V Solenoid Valve Coil
- EMERSON – ASCO Series 190 24 V Solenoid Coil for Process Valve
- EMERSON – ASCO Series 189 Solenoid Valve Coil