The Buschjost 82400 series 1inG female solenoid valve has a supply voltage of 24VDC. This 2-port NC position valve has a brass body with NBR seal with a clear compact design. It is ideally suitable for neutral gaseous and liquid fluids.
Features and Benefits
Maximum working pressure is 16bar Flow factor (Kv) is 9.5m³/h High flow capability Damped closing Simple and compact design Magnet can be replaced without tools Operating temperature ranges between -10°C and 50°C