- RS 제품 번호:
- 529-5039
- 제조사 부품 번호:
- 8273300.9101.02400
- 제조업체:
- Buschjost
일시 품절-다음 입고 날짜는 21/05/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
단가 개당
₩492,822.904
수량 | 한팩당 |
1 + | ₩492,822.904 |
- RS 제품 번호:
- 529-5039
- 제조사 부품 번호:
- 8273300.9101.02400
- 제조업체:
- Buschjost
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
82730-series solenoid valve, 2//2-way
Solenoid valves with and without EEx permit
Stainless steel design
For partially aggressive liquids and gases
Suitable for vacuums
Compact actuation magnet with integrated sleeve
Valve operates without minimum pressure differential (Δp)Δ
Magnet can be replaced without tools (Click-on®)
Stainless steel design
For partially aggressive liquids and gases
Suitable for vacuums
Compact actuation magnet with integrated sleeve
Valve operates without minimum pressure differential (Δp)Δ
Magnet can be replaced without tools (Click-on®)
Certificate No.
KEMA 99ATEX 6589 X
Approvals
CE
사양
속성 | 값 |
---|---|
Supply Voltage | 24 V dc |
Number of Ports | 2 |
Connection Size | 3/4in |
Connection | 3/4 in G Female |
Operation | Pilot |
Default Valve Position | NC |
Suitable Applications | Slightly Aggressive Gas, Slightly Aggressive Liquid |
Type | 2/2 |
Orifice Diameter | 20mm |
Series | 82730 |
Body Material | Stainless Steel |
Maximum Working Pressure | 16 bar |
Operating Temperature Range | -10 → +50 °C |
Connection Gender | Female |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +50°C |
Thread Standard or Connection Type | G |
Flow Factor Kv | 6.1m³/h |