The Burkert 6606 series 1/4in UNF female solenoid valve has a supply voltage of 24VDC. This 3-port valve is made of ETFE material with FFKM seal for high chemical resistance. It has a compact design with 16 mm width and Cv ratings up to 0.058. It is used in a medical laboratory and scientific applications including analysis, distribution, dosing, mixing, filling and batching.
Features and Benefits
Flow factor (Kv) is 0.025m³/h Maximum working pressure is 2bar Power consumption is 3.4W Miniature design Low dead volume Direct acting 2-way normally closed and 3-way universal functions Operating temperature ranges between -10°C and 55°C