RS PRO Solenoid Valve, 2 port(s) , NC, 24 V, 3/8in
- RS 제품 번호:
- 255-4160
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
가격 개당**
₩127,181.60
6 <재고있음> 5-9영업일내 홍콩 발송*
* 배송 날짜는 선택한 수량과 배송 주소에 따라 달라질 수 있습니다.
수량 | 한팩당 |
---|---|
1 - 9 | ₩127,181.60 |
10 - 99 | ₩124,633.60 |
100 + | ₩101,756.20 |
**다른 단위에 대한 가격 표시
- RS 제품 번호:
- 255-4160
- 제조업체:
- RS PRO
- COO (Country of Origin):
- IT
RS PRO Guided Diaphragm Solenoid Valve (2/2 NC)
A simple and compact diaphragm action solenoid valve for the regulation of fluid and air in industrial systems and suitable for use in the food industry.
Featuring a standard Female G thread type and a default closed valve position (NC) the diaphragm solenoid valve is quick and easy to install and suitable for a wide range of applications.
Constructed from Brass for high levels of corrosion and rust resistant and featuring NBR seals for excellent resistance to water, heat, acids and other chemicals.
Finished with Class H coils inside to withstand higher temperatures and the result is a professional hardwearing solenoid valve that will provide years of reliable service.
Features and Benefits
- Diaphragm operation
- Compact design
- Class H coils
- NBR seals
- Power rating of 14VA
- Working pressure range of 0 – 18 bar
- Dimensions of 52x46.5x91 mm
Suitable Applications
- Water & neutral liquids
- Air & inert gases
- Oils
- Steam
Approvals and Standards: EN1127, EN80079-36, EN80079-37, EU Declaration of Conformity, UE Declaration of Conformity.
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
속성 | 값 |
---|---|
Supply Voltage | 24 V |
Number of Ports | 2 |
Connection Size | 3/8in |
Connection | 3/8 in G Female |
Operation | Solenoid |
Default Valve Position | NC |
Suitable Applications | Air, Gas, Liquid, Oil, Water |
Type | 2/2 |
Orifice Diameter | 14mm |
Body Material | Brass |
Maximum Working Pressure | 18 bar |
Operating Temperature Range | -10 → +90°C |
Servo Assist | No |
Maximum Operating Temperature | +90°C |
Connection Gender | Female |
Thread Standard or Connection Type | G |
Minimum Operating Temperature | -10°C |
Flow Factor Kv | 2.73m³/h |