RS PRO Solenoid Valve, 2 port(s) , NO, 24 V dc, 1in
- RS 제품 번호:
- 235-1130
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
가격 개당**
₩298,061.40
2 <재고있음> 5-9영업일내 홍콩 발송*
* 배송 날짜는 선택한 수량과 배송 주소에 따라 달라질 수 있습니다.
수량 | 한팩당 |
---|---|
1 - 4 | ₩298,061.40 |
5 + | ₩245,299.60 |
**다른 단위에 대한 가격 표시
- RS 제품 번호:
- 235-1130
- 제조업체:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO NO Pneumatic Solenoid Valve - Pilot/Spring G 1 ELP Series
RS PRO offers this extensive range of Pneumatic Solenoid Valves, allowing users to direct or stop the flow of compressed air in a pneumatic system. This range of RS PRO pneumatic valves come in a wide range of configurations, pressure ranges, port sizes, thread sizes, body materials and mounting types to suit all your industrial automation and pneumatic requirements.
Features and Benefits
- Connection port thread size of G 1 inch
- Orifice diameter of 25 mm
- Brass body with NBR seals
- IP65 rated
Applications
These RS PRO Pneumatic Solenoid Valves are suitable for applications which require flow control of gases/light oils or liquids. Pneumatic Solenoid Valves are often found in environments where there is no compressed air available. Industries using pneumatic solenoid valves can vary from industrial hydraulics, pneumatics to household plumbing and heating. Sometimes called a directional control valve, they are also used in automation and control applications to actuate tools, cylinders, and larger industrial valves. These particular valves feature good alkalinity, acid and chemical resistance which makes them suitable for oil and water applications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
속성 | 값 |
---|---|
Supply Voltage | 24 V dc |
Number of Ports | 2 |
Connection Size | 1in |
Connection | 1 in G |
Operation | Pilot |
Default Valve Position | NO |
Type | 2/2 |
Orifice Diameter | 25mm |
Body Material | Brass |
Series | ELP |
Thread Standard or Connection Type | G |