- RS 제품 번호:
- 615-9574
- 제조사 부품 번호:
- V10626-A19L
- 제조업체:
- Norgren
4 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당
₩34,244.44
수량 | 한팩당 |
1 - 9 | ₩34,244.44 |
10 - 24 | ₩32,876.594 |
25 + | ₩31,507.023 |
- RS 제품 번호:
- 615-9574
- 제조사 부품 번호:
- V10626-A19L
- 제조업체:
- Norgren
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- CZ
제품 세부 사항
IMI Norgren Replacement Solenoid Valve Coil, 220/240V AC Supply Voltage, 59g Weight - V10 Series - V10626-A19L
Use this solenoid valve coil from IMI Norgren to convert electrical energy into kinetic energy in your pneumatic system. It uses the supply current to create a magnetic field that controls solenoid valves. The coil has 3 industry-standard contact pins to fit conveniently with most applications. An AC voltage rating of 220/240V at 50/60Hz frequency make it a practical choice for low-voltage applications. As it consumes just 5VA of power, this is an energy-efficient control component for your applications.
Features & Benefits
Broad operating temperature range of -10°C to +50°C for use in demanding conditions
Compact dimensions of 45 (L) x 29 (W) x 22mm (H) for installation in tight setups
Light weight of 59g for easy handling
IP65 rating means it's dust-proof and can withstand low-pressure water jets
A circlip prevents the manual override from being activated unintentionally
Compact dimensions of 45 (L) x 29 (W) x 22mm (H) for installation in tight setups
Light weight of 59g for easy handling
IP65 rating means it's dust-proof and can withstand low-pressure water jets
A circlip prevents the manual override from being activated unintentionally
Applications
Processing and packaging industries
Oil and gas plants
Material handling equipment
Oil and gas plants
Material handling equipment
How do I install this solenoid valve coil?
To install this coil, simply connect it to the valve plug using the connector contacts.
사양
속성 | 값 |
---|---|
Supply Voltage | 220/240 V ac |