- RS 제품 번호:
- 223-0989
- 제조사 부품 번호:
- i200-M0323Lock
- 제조업체:
- Sick
- RS 제품 번호:
- 223-0989
- 제조사 부품 번호:
- i200-M0323Lock
- 제조업체:
- Sick
제정법과 컴플라이언스
제품 세부 사항
Overview
The i200 Lock safety locking device is used for keeping guards safely locked until a hazardous area can be entered. The locking device features a rugged metal head, various actuators, flexible electrical connectivity and an LED status indicator. This safety locking device is an extremely versatile solution ideal for monitoring doors and locks.
At a glance
Compact plastic housing
Stainless steel entry for actuator
Either rigid, mobile or bolt actuators available
3 M20 x 1.5 cable entry glands
Power to lock or power to release variants
Lock and door monitoring
LED locking indicator
Stainless steel entry for actuator
Either rigid, mobile or bolt actuators available
3 M20 x 1.5 cable entry glands
Power to lock or power to release variants
Lock and door monitoring
LED locking indicator
Your Benefits
High reliability due to rugged metal actuator head, even when the guard has a mechanical offset
Flexible electrical connectivity due to three cable entry glands
Improved diagnostics due to additional contacts for door monitoring and LED lock monitoring
Different switching elements offer the appropriate solution for electrical installation
Bolt actuator offers personal protection in the hazardous area and prevents an undesirable restart of the machine
Flexible electrical connectivity due to three cable entry glands
Improved diagnostics due to additional contacts for door monitoring and LED lock monitoring
Different switching elements offer the appropriate solution for electrical installation
Bolt actuator offers personal protection in the hazardous area and prevents an undesirable restart of the machine
Applications
Safe monitoring of rotatable, laterally sliding or removable guards
Personal protection for over travel
Process protection for automated production systems
Personal protection for over travel
Process protection for automated production systems
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
사양
속성 | 값 |
---|---|
Supply Voltage | 24V dc |
Series | i200 |
Actuator Included | No |
Normal State Configuration | 2NO/3NC |