Omron D4BL Series Solenoid Interlock Switch, Power to Lock, 24V dc, 2NC/1NC
- RS 제품 번호:
- 214-6718
- 제조사 부품 번호:
- D4BL-2DRG
- 제조업체:
- Omron
가격 개당**
₩775,611.20
1 <재고있음> 5-9영업일내 홍콩 발송*
* 배송 날짜는 선택한 수량과 배송 주소에 따라 달라질 수 있습니다.
수량 | 한팩당 |
---|---|
1 + | ₩775,611.20 |
**다른 단위에 대한 가격 표시
- RS 제품 번호:
- 214-6718
- 제조사 부품 번호:
- D4BL-2DRG
- 제조업체:
- Omron
Omron D4BL Series Solenoid Interlock Switch, 24V DC Supply Voltage, IP67 - D4BL-2DRG
This solenoid interlock switch is aimed at enhancing safety in industrial applications by offering dependable locking and unlocking functions. Its sophisticated technology ensures the switch operates only when necessary, contributing to a secure working environment. The product is suited for automated systems that require protection against unintended operation.
Features & Benefits
• Automatic mechanical lock engages upon the insertion of the operation key
• Direct opening mechanism improves safety during maintenance
• IP67 rating provides defence against dust and water ingress
• CE certified, complying with essential safety standards
• Configured with 2NC / 1NC contacts for adaptable applications
• Auxiliary release key permits quick access during power failure
• Direct opening mechanism improves safety during maintenance
• IP67 rating provides defence against dust and water ingress
• CE certified, complying with essential safety standards
• Configured with 2NC / 1NC contacts for adaptable applications
• Auxiliary release key permits quick access during power failure
Applications
• Ensures operator safety in machinery environments
• Compatible with safety relays and control systems
• Suitable for applications requiring movement interlocks
• Used in scenarios where equipment must remain secured until safe conditions are established
• Compatible with safety relays and control systems
• Suitable for applications requiring movement interlocks
• Used in scenarios where equipment must remain secured until safe conditions are established
What voltage is required for the solenoid operation?
It functions with a supply voltage of 24V DC.
How does the direct opening mechanism work?
The mechanism guarantees that the switch contacts open when the protective cover is removed, enhancing safety.
Can it be mounted in different orientations?
Yes, it allows for four mounting directions to suit diverse installation needs.
What is the procedure for maintenance access during power failure?
The auxiliary release key can be utilised to manually unlock the door when power is unavailable.
Is this product compatible with other safety devices?
Yes, it can be effectively applied alongside safety relays and limit switches for comprehensive safety management.
속성 | 값 |
---|---|
Power to Lock / Unlock | Power to Lock |
Supply Voltage | 24V dc |
Series | D4BL |
Normal State Configuration | 2NC/1NC |