The Schmersal AZM201 solenoid interlock is a manual release, power to unlock solenoid interlock with intelligent diagnosis. It consists of three LEDs in order to show operating conditions. The maximum length of the sensor chain is 200 m. It has a repeated individual coding with RFID technology. The sensor technology permits an offset between actuator and interlock of ± 5 mm vertically and ± 3 mm horizontally.
Suitable for hinged and sliding guards Coding level "High" according to ISO 14119 RFID-technology for needs-based protection against tampering Mechanical life, minimum: 1,000,000 operations Self-monitoring series-wiring