Pilz PSENslock2 Series Safety Switch
- RS 제품 번호:
- 759-901
- 제조사 부품 번호:
- 6N000010
- 제조업체:
- Pilz
N
Subtotal (1 unit)*
₩1,001,783.25
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,001,783.25 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 759-901
- 제조사 부품 번호:
- 6N000010
- 제조업체:
- Pilz
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Pilz | |
| Product Type | Safety Switch | |
| Actuator Included | No | |
| Series | PSENslock2 | |
| Safety Contacts | 2 | |
| Terminal Type | 8-Pin M12 | |
| Number of Auxiliary Contacts | 8 | |
| Contact DC Voltage | 24V | |
| Housing Material | PBT | |
| IP Rating | IP67 | |
| Depth | 44mm | |
| Standards/Approvals | UKCA | |
| Length | 170mm | |
| Width | 45mm | |
| Power Consumption | 7.5W | |
| 모두 선택 | ||
|---|---|---|
브랜드 Pilz | ||
Product Type Safety Switch | ||
Actuator Included No | ||
Series PSENslock2 | ||
Safety Contacts 2 | ||
Terminal Type 8-Pin M12 | ||
Number of Auxiliary Contacts 8 | ||
Contact DC Voltage 24V | ||
Housing Material PBT | ||
IP Rating IP67 | ||
Depth 44mm | ||
Standards/Approvals UKCA | ||
Length 170mm | ||
Width 45mm | ||
Power Consumption 7.5W | ||
제외
- COO (Country of Origin):
- CH
The Pilz safety switch offers robust electromagnetic guard locking for safe operational environments. With a coded transponder system, it ensures optimum personal protection and compliance with international safety standards.
Approval to multiple standards including CE, UKCA, and cULus
Operates within a supply voltage range of 24 V DC
Designed for series connection and offers two OSSD outputs
관련된 링크들
- Pilz PSENslock2 Series Safety Switch
- Pilz PSENslock Series Solenoid Interlock Switch Actuator Included
- Pilz CSA, CCC, DGUV, UKCA, CE PSEN me5S Safety Switch, Spring, Guard
- Pilz Switch Mount Bracket for use with PSENcode cs1, PSENsLock Saftey Switch, 6 M12, 2, PSENcode cs5
- Pilz 570 Safety Interlock Switch Actuator Included
- Pilz 570 Safety Interlock Switch Actuator Included, Plastic, Interlock, Guard
- Pilz Safety Interlock Switch, Key Actuator Included, Fibreglass Reinforced Thermoplastic, Interlock
- Pilz 401112 Series Safety Enabling Switch, 3 Position
