- RS 제품 번호:
- 395-143
- 제조사 부품 번호:
- T0052919099
- 제조업체:
- Weller
9 <재고있음> 5-9영업일내 홍콩 발송
단가 개당
₩444,696.469
수량 | 한팩당 |
1 + | ₩444,696.469 |
- RS 제품 번호:
- 395-143
- 제조사 부품 번호:
- T0052919099
- 제조업체:
- Weller
제정법과 컴플라이언스
- COO (Country of Origin):
- MX
제품 세부 사항
WMRP Micro Soldering Iron Set with WDH50 Soldering Iron Rest.
Weller offers you the WMRP Micro soldering iron set complete with the WDH50 soldering iron rest/soldering iron stand and the RTM 013 (RT 3) micro chisel soldering tip. The soldering iron set is excellent for work that need a high energy level plus is small enough for soldering work when using a microscope. Soldering tips are easily changed through the active tip cartridge system even when the soldering iron is still hot. The versatile soldering iron set heats up quickly and had a standby function plus is compatible with the WR 3M re-work soldering station and the WT 2M soldering station.
Features and Benefits.
- Soldering set / Kit, Iron, stand and solder tip.
- 12 V rating
- 40 W power (55 W with the RT11).
- Heating time 3 seconds.
- Active tip technology.
- RT Tip range.
- Temperature range 100°C to 450°C.
- ESD safe
- WT Compatible.
What is Included in the Soldering Kit?
- WMRP Micro Soldering Iron.
- WDH 50 soldering iron safety rest (stop and go function).
- RT Micro standard solder chisel tip (diameter 1.3 mm).
Replacements Available.
Compatible Soldering Stations Available.
Station Irons - Weller
사양
속성 | 값 |
---|---|
Model Number | WMRP + WDH50 |
Power Type | Electric |
Type | Soldering Iron |
Wattage | 40W |
Input Voltage | 24V |
Tip Series | RT |
For Use With | WD1M; WD2M Soldering Stations |