PV Logic 12 Vdc, 24 Vdc 15A Solar Charge Controller

Subtotal (1 unit)*

₩293,088.24

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량
한팩당
1 +₩293,088.24

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
237-9930
제조사 부품 번호:
STCC15M
제조업체:
PV Logic
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

PV Logic

Solar Panel Voltage

12 Vdc, 24 Vdc

Maximum Power Rating for 12 V Panels

225W

Maximum Current Rating for 12 V Panels

15A

Maximum Power Rating for 24 V Panels

225W

Maximum Current Rating for 24 V Panels

40A

COO (Country of Origin):
CN
The PV Logic MPPT Pro solar charger controller is designed to deliver the highest possible power from any 12V or 24V solar panel into a 12V or 24V battery. The MPPT (multi power point tracking) technology increases solar yield by up to 20% over a standard PWM charge controller by artificially modifying the voltage coming from the solar panel by actively matching it to suit what a battery or batteries require. It also provides charging and voltage protection for single and dual battery charge systems.

Solar charging status LED indicator
Solar module terminals, connect solar module
Remote display connection
Overload protection
Open circuit protection
Lightning surge protection
Deep discharge protection