Wera 3/8 in Drive 7 mm 6 Point Hex, 29.0 mm Overall Length
- RS 제품 번호:
- 127-1116
- 제조사 부품 번호:
- 05003552001
- 제조업체:
- Wera
Subtotal (1 unit)*
₩11,806.40
재고있음
- 31 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩11,806.40 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 127-1116
- 제조사 부품 번호:
- 05003552001
- 제조업체:
- Wera
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wera | |
| Product Type | Socket | |
| Socket Size | 7 mm | |
| Drive Size | 3/8 in | |
| Socket Type | 6 Point | |
| Finish | Chrome Plated | |
| Overall Length | 29.0mm | |
| Standards/Approvals | No | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Hex | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wera | ||
Product Type Socket | ||
Socket Size 7 mm | ||
Drive Size 3/8 in | ||
Socket Type 6 Point | ||
Finish Chrome Plated | ||
Overall Length 29.0mm | ||
Standards/Approvals No | ||
Material Chrome Vanadium Steel | ||
Drive Type Hex | ||
제외
- COO (Country of Origin):
- TW
8790 HMB Zyklop 3/8" socket
Manual and power tool socket insert (ISO 2725-Part 3) by Wera allows applications both in manual as well as power tools. "Take it easy" Tool Finder with colour coding according to size - for simple and rapid accessing of the required tool. Featuring a good grip to allow easy pick-up even with oily hands. Ball stop groove, for hex head bolts and nuts; chrome vanadium steel, matt chrome-plated.
3/8 inch Zyklop socket
For manual and power tool operations (non-impact)
Knurling at lower end to enable easy gripping when used in manual applications
Equipped with ball stop groove
With Take it easy tool finder: colour coding by size
8790 HMB Zyklop 3/8" socket, 7 x 29 mm
관련된 링크들
- Wera 3/8 in Drive 14 mm Standard Hex, 29 mm Overall Length
- Wera 3/8 in Drive 11 mm Standard Hex, 29 mm Overall Length
- Wera 3/8 in Drive 13 mm Standard Hex, 29 mm Overall Length
- Wera 3/8 in Drive 8 mm Standard Hex, 29 mm Overall Length
- Wera 3/8 in Drive 6 mm Standard Hex, 29 mm Overall Length
- Wera 3/8 in Drive 10 mm Standard Hex, 29 mm Overall Length
- Wera 3/8 in Drive 9 mm Standard Hex, 29 mm Overall Length
- Wera 3/8 in Drive 15 mm Standard Hex, 29 mm Overall Length