Gedore 6.35 mm Square Extension Socket, 305mm Overall
- RS 제품 번호:
- 772-3864
- 제조사 부품 번호:
- 2090-12
- 제조업체:
- Gedore
Subtotal (1 unit)*
₩38,800.00
재고있음
- 113 개 단위 배송 준비 완료
- 추가로 2026년 12월 14일 부터 25 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩38,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 772-3864
- 제조사 부품 번호:
- 2090-12
- 제조업체:
- Gedore
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Gedore | |
| Drive Size | 6.35mm | |
| Product Type | Socket | |
| Drive Type | Square | |
| Sub Type | Extension | |
| Overall Length | 305mm | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | DIN 3120, ISO 1174 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Gedore | ||
Drive Size 6.35mm | ||
Product Type Socket | ||
Drive Type Square | ||
Sub Type Extension | ||
Overall Length 305mm | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals DIN 3120, ISO 1174 | ||
제외
- COO (Country of Origin):
- TW
GEDORE Socket Extension, Vanadium Steel Material, 305mm Overall Length -2090 Series - 2090-12
Boost the reach of your sockets and socket wrenches using this extension from GEDORE. Thanks to its overall length of 305mm, this piece of kit helps close the gap between your wrench and nuts and bolts in your gear, so you can loosen and tighten them from a distance. Simply fasten it to the end of your socket, and you're ready to go. As it has a light weight of just 124g, you can easily carry it around in your toolbox.
Features & Benefits
• Robust chrome finish resists corrosion for lasting use
• Strong vanadium steel body stands up to impact and wear
• Ball-locking end keeps sockets securely in place
Applications
• Construction sites
• Electrical engineering
• Packaging facilities
• Agricultural equipment
What type of sockets can I use with this extension?
For easy assembly, this extension is compatible with hand-operated sockets that have a square drive size of 1/4in.
관련된 링크들
- Gedore 6.35 mm Square Extension Socket, 55mm Overall
- Gedore 3/8 in Square Extension Bar Socket, 305mm Overall
- Gedore 1/4 in Square Extension Socket, 97mm Overall
- Gedore 1 in Square Drive Extension Socket Extension, 200mm Overall
- Gedore 1 in Square Drive Extension Socket Extension, 400mm Overall
- Gedore 3/4 in Square Drive Extension Socket Extension, 200mm Overall
- Gedore 3/4 in Square Drive Extension Socket Extension, 400mm Overall
- Gedore 1/2 in Square Extension Socket, 83mm Overall