- RS 제품 번호:
- 259-1046
- 제조사 부품 번호:
- 7488918022
- 제조업체:
- Wurth Elektronik
일시 품절-다음 입고 날짜는 13/08/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
추가완료!
단가 개당가격(1000개가 1트레이안에)
₩4,391.595
수량 | 한팩당 | Per Tray* |
1000 + | ₩4,391.595 | ₩4,391,940.38 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 259-1046
- 제조사 부품 번호:
- 7488918022
- 제조업체:
- Wurth Elektronik
제정법과 컴플라이언스
- COO (Country of Origin):
- TW
제품 세부 사항
The Wurth Elektronik WE-MCA multilayer chip antennas are the perfect solution for RF design engineers who are limited by time and cost restraints. These LTCC based multilayer chip antennas are very small in size, easy to tune (antenna matching), and have an excellent size to performance ratio. WE-MCA covers the frequency ranges from 433MHz to 5.8GHz, which include applications like home RF/smart home, WLAN, Bluetooth, GPS/GNSS, ZigBee, cellular communication technologies. Particularly important are the 868MHz, 915MHz, and 2450MHz frequencies, which are used extensively in home automation.
SMT multilayer chip antenna
Extremely low profile
Omni-directional radiation pattern
Excellent size to performance ratio
Smallest form factor in the industry
Less ground clearance
Extremely low profile
Omni-directional radiation pattern
Excellent size to performance ratio
Smallest form factor in the industry
Less ground clearance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
RF Protocols | 4G (LTE), WiFi |
Internal/External | External |
Frequency Range | 700-960 MHz |
Maximum Operating Temperature | +85°C |
Physical Form | Chip |
Gain | 2.1 → 5.5dB |
Minimum Operating Temperature | -40°C |