Deltaco 5.5 W E27 LED Smart Bulb, White, 6500 k

Subtotal (1 unit)*

₩20,736.40

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 40 개 unit(s)이 배송 준비 됨
수량
한팩당
1 +₩20,736.40

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
234-3272
제조사 부품 번호:
SH-LFE27A60S
제조업체:
Deltaco
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Deltaco

Product Type

Smart Bulb

Lamp Type

LED

Length Metric

105mm

Power

5.5W

Lamp Base/Socket

E27

Communication Protocol

WiFi

Colour Temperature

6500k

Colour

White

Voltage

240 V

Luminous Flux

400lm

Lifespan

15000h

Standards/Approvals

No

Dimmable

Yes

Fluorescent Equivalent Wattage

50W

COO (Country of Origin):
CN
The Deltaco SMART HOME FILAMENT LED-lamp is a smart spiral LED lamp that can be placed in any E27 socket. The lamp is dimmable via the app so that you can set the desired brightness and you can also change the colour temperature from warm white to cold white to get the right feeling in the room. The power of LED-lamp is 5.5W, which is equivalent to about 50W from a traditional light bulb.

E27 socket

Power 5.5W

Lifespan 15000h

Light flux (max) 470 ch

Wi-Fi 2.4GHz 802.11b / g / n

Adjustable colour temperature 1800K-6500K

Operating temperature -20 ° C to 40 ° C

Voice control with google assistant or amazon alexa

관련된 링크들