Deltaco 4.5 W E14 LED Smart Bulb, White, 6500 k
- RS 제품 번호:
- 234-3269
- 제조사 부품 번호:
- SH-LFE14C35
- 제조업체:
- Deltaco
Subtotal (1 unit)*
₩18,010.40
마지막 RS 재고
- 최종적인 45 개 unit(s)이 배송 준비 됨
수량 | 한팩당 |
|---|---|
| 1 + | ₩18,010.40 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 234-3269
- 제조사 부품 번호:
- SH-LFE14C35
- 제조업체:
- Deltaco
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Deltaco | |
| Product Type | Smart Bulb | |
| Lamp Type | LED | |
| Length Metric | 116mm | |
| Power | 4.5W | |
| Lamp Base/Socket | E14 | |
| Communication Protocol | WiFi | |
| Colour | White | |
| Colour Temperature | 6500k | |
| Voltage | 240 V | |
| Luminous Flux | 400lm | |
| Lifespan | 15000h | |
| Standards/Approvals | No | |
| Dimmable | Yes | |
| Fluorescent Equivalent Wattage | 40W | |
| 모두 선택 | ||
|---|---|---|
브랜드 Deltaco | ||
Product Type Smart Bulb | ||
Lamp Type LED | ||
Length Metric 116mm | ||
Power 4.5W | ||
Lamp Base/Socket E14 | ||
Communication Protocol WiFi | ||
Colour White | ||
Colour Temperature 6500k | ||
Voltage 240 V | ||
Luminous Flux 400lm | ||
Lifespan 15000h | ||
Standards/Approvals No | ||
Dimmable Yes | ||
Fluorescent Equivalent Wattage 40W | ||
- COO (Country of Origin):
- CN
The Deltaco SMART HOME FILAMENT LED-lamp is a smart LED lamp that can be placed in any E14 socket. The lamp is dimmable via the app so you can set the desired brightness yourself and you can also change the colour temperature from warm white to cold white to get the right feeling in the room. The power output of LED-lamp is 4.5W which corresponds to about 40W from a traditional incandescent lamp.
E14 socket
Form C35
Power 4.5W
Duration 15000h
Light flow (max) 400 lm
Wi-Fi 2.4GHz 802.11b / g / n
Adjustable colour temperature 1800K-6500K
Operating temperature -20 ° C to 40 ° C
Voice control with Google Assistant or Amazon Alexa
관련된 링크들
- Deltaco 5.5 W E27 LED Smart Bulb, White, 6500 k
- Deltaco 5 W E14 Smart Bulb, RGB, Warm White, Cool White, 6500 k
- Deltaco 5 W E14 LED Smart Bulb, Cool White, Warm White, RGB, 6500 k
- Deltaco 5.5 W E14 LED Smart Bulb, White, 6500 k
- Deltaco 5 W E14 LED Smart Bulb, Cool White, RGB, Warm White, 6500 k
- Deltaco 9 W E27 Smart Bulb, RGB, White, 6500 k
- Deltaco 5 W GU10 Smart Bulb, RGB, Warm White, Cool White, 6500 k
- Deltaco 9 W E27 LED Smart Bulb, RGB, Warm White, Cool White, 6500 k