EE-SX671A Omron, Slotted Optical Switch
- RS 제품 번호:
- 818-1485
- 제조사 부품 번호:
- EE-SX671A
- 제조업체:
- Omron
가격 개당**
₩37,364.60
206 <재고있음> 5-9영업일내 홍콩 발송*
* 배송 날짜는 선택한 수량과 배송 주소에 따라 달라질 수 있습니다.
수량 | 한팩당 |
---|---|
1 + | ₩37,364.60 |
**다른 단위에 대한 가격 표시
- RS 제품 번호:
- 818-1485
- 제조사 부품 번호:
- EE-SX671A
- 제조업체:
- Omron
EESX47/67 Photo-Interrupter (Slotted Head) Proximity Switches
Typical installations are, assembly robots, cream solder print machines and PCB assembly machines.
Omron EE-SX47/67 Series Slotted Optical Switch, 26.2x20.7x15.5mm - EE-SX671A
This slotted optical switch is engineered for effective sensing in various automation environments. It utilises advanced photo microsensor technology to enhance reliability in object detection. The switch operates in both dark-ON and light-ON modes, providing versatility for industrial applications.
Features & Benefits
• High switching capacity of 50 to 100 mA for diverse applications
• Operating voltage range from 5 to 24V DC offers flexibility
• Response frequency up to 1 kHz enables rapid detection
• Built-in bright light indicator simplifies monitoring
• Multiple models available to meet specific installation needs
• Flexible robot cable included for dependable connections
• Operating voltage range from 5 to 24V DC offers flexibility
• Response frequency up to 1 kHz enables rapid detection
• Built-in bright light indicator simplifies monitoring
• Multiple models available to meet specific installation needs
• Flexible robot cable included for dependable connections
Applications
• Automation in manufacturing processes
• Integration into conveyor systems
• Object detection in robotic
• Use in packaging and sorting machinery
• Monitoring items in assembly lines
• Integration into conveyor systems
• Object detection in robotic
• Use in packaging and sorting machinery
• Monitoring items in assembly lines
How does the mode selection work for operations?
The switch can be set for dark-ON or light-ON operations by adjusting the L terminal connection according to requirements.
What conditions should be considered for installation?
It should be installed within the specified temperature range of -25 to +55°C and in environments free from excessive dust or liquid exposure.
Can it be used with existing robotics equipment?
Yes, it is designed for compatibility with various robotic systems, enhancing their operational efficiency.
How can I ensure reliable performance with this switch?
Carefully follow installation guidelines, particularly regarding the L terminal connection, to avoid noise interference that could impact performance.
What should I do if I experience malfunctioning?
Inspect all connections and ensure environmental conditions are within specified limits, as these are common factors affecting performance.
속성 | 값 |
---|---|
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -25°C |
Slot Width | 5mm |
Series | EE-SX47/67 |
Operating Temperature Range | -25 → 55°C |