- RS 제품 번호:
- 564-315
- 제조사 부품 번호:
- C11014.0
- 제조업체:
- Dormer
7 <재고있음> 5-9영업일내 홍콩 발송
단가 개당
₩77,591.177
수량 | 한팩당 |
1 + | ₩77,591.177 |
- RS 제품 번호:
- 564-315
- 제조사 부품 번호:
- C11014.0
- 제조업체:
- Dormer
제정법과 컴플라이언스
- COO (Country of Origin):
- IT
제품 세부 사항
HSCo short centre cutting slot drills C110 and C100
A range of short cobalt drills (steel quality HSCo 8% Co) with a cylindrical shank and flat face.
The shank diameter tolerance class is H6 and the cutting diameter is E8.
Helix geometry is 30° right-handed, the cut angle is 12° and the cut is centred.
C110 drills are available in Ø 2 → 6 mm drills and from Ø 6.5 mm upwards for C100.
Used to cut grooves to P9 tolerance.
The shank diameter tolerance class is H6 and the cutting diameter is E8.
Helix geometry is 30° right-handed, the cut angle is 12° and the cut is centred.
C110 drills are available in Ø 2 → 6 mm drills and from Ø 6.5 mm upwards for C100.
Used to cut grooves to P9 tolerance.
Standards
ISO 1641 and DIN 327 D
Flatted Shank - HSCo
These slot drills have a parallel shank with flats, diameter tolerance e8 (undersize h10), 3 flute, short length, centre cutting, 30° spiral, HSCo 8%. They are to DIN327 form D. Applications include keyway and slot milling, and production of closed slots by plunge feeding.
사양
속성 | 값 |
---|---|
Shank Type | Plain |
Cut Length | 16mm |
Cutter Diameter | 14mm |
Number of Flutes | 2 |
Material | HSS-E-PM |
Overall Length | 73 mm |
Shank Diameter | 12 mm |
Diameter Tolerance | e8 |