- RS 제품 번호:
- 354-3730
- 제조사 부품 번호:
- AS-12AP
- 제조업체:
- NKK Switches
3 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당
₩6,435.602
수량 | 한팩당 |
1 - 99 | ₩6,435.602 |
100 - 249 | ₩6,178.592 |
250 - 499 | ₩5,919.857 |
500 + | ₩5,792.214 |
- RS 제품 번호:
- 354-3730
- 제조사 부품 번호:
- AS-12AP
- 제조업체:
- NKK Switches
제정법과 컴플라이언스
- COO (Country of Origin):
- JP
제품 세부 사항
Subminiature Gold Contact AS Series
Very compact structure, less than 9.1mm in height excluding actuator
Pitch between terminals 2.54mm x n
Anti-static resin used at head of main body
High contact reliability maintained by U.S. patent contact mechanism
Certification: IECQ
Pitch between terminals 2.54mm x n
Anti-static resin used at head of main body
High contact reliability maintained by U.S. patent contact mechanism
Certification: IECQ
사양
속성 | 값 |
---|---|
Contact Configuration | Single Pole Double Throw (SPDT) |
Mounting Type | PCB |
Switch Operation | Latching |
Contact Current Rating | 100 mA @ 28 V ac/dc |
Terminal Type | Through Hole |
Actuator Type | Slide |
Contact Resistance | 50mΩ |
Mechanical Life | 50000Operations |
Operating Temperature Range | -30 → +85°C |
Minimum Operating Temperature | -30°C |
Contact Material | Gold Plated Phosphor Bronze |
Maximum Operating Temperature | +85°C |
Actuator Material | Glass Fibre Reinforced PA |