Phoenix Contact LDP- 48- 60DC
- RS 제품 번호:
- 170-436
- 제조사 부품 번호:
- 2833660
- 제조업체:
- Phoenix Contact
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 170-436
- 제조사 부품 번호:
- 2833660
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Name | LDP- 48- 60DC | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Name LDP- 48- 60DC | ||
- COO (Country of Origin):
- CN
The Phoenix Contact plug-in module is designed for mounting on PR1 and PR2, featuring a damping diode and yellow LED for added functionality. With a polarity of A1+ and A2-, the input voltage range is 48 to 60 V DC ±20%.
Minimum order quantity of 10 pieces
UL Recognized and cUL Recognized approvals
Environmentally friendly with EU RoHS and China RoHS compliance
UL Recognized and cUL Recognized approvals
Environmentally friendly with EU RoHS and China RoHS compliance
관련된 링크들
- Phoenix Contact LDP3- 48- 60DC
- Phoenix Contact QUINT-PS/48DC/48DC/5 DC-DC Converter, 30 → 56V dc/ 5A Output, 30 → 60 V dc Input, 20W,
- Phoenix Contact RIF-1-RSC-LDP-24DC/1ICT Series Interface Relay, DIN Rail Mount, 24V dc Coil, SPST
- Phoenix Contact RIF-1-RPT-LDP-24DC/1ICT Series Interface Relay, DIN Rail Mount, 24V dc Coil, SPST
- Phoenix Contact RIF-1-RPT-LDP-12DC/1IC Series Interface Relay, DIN Rail Mount, 12V dc Coil, SPST
- Phoenix Contact RIF-2-RPT-LDP-24DC/4X21 AU Series Interface Relay, DIN Rail Mount, 24V dc Coil
- Phoenix Contact QUINT POWER DC-DC Converter, 24V dc/, 48 → 110 V dc Input, 60W, DIN Rail
- Phoenix Contact RIF-1-RPT-LDP-24DC/1IC Series Interface Relay, DIN Rail Mount, 24V dc Coil, SPST, 1-Pole