Silicon capacitors are a type of capacitor which have a silicon based dielectric (insulation material) and due to their great operating frequency range they are ideal for high speed circuits in harsh environment applications.
Capacitors are widely used as parts of electrical circuits in many electrical devices for storing electric charge, delaying voltage changes and filtering out unwanted signals.The type of dielectric material used is one of the main features that determine the applications of a capacitor as well as packaging and the structure of the plates.
Capacitors with silicon dielectrics can be used in areas that require high stability, reliability and tolerance to high temperatures.
You can choose from a range of shapes and sizes, but capacitors all usually have the same basic components. There are two conductors and the insulator in between them (called the dielectric). Silicon capacitors can come as surface mount (SMD) which means they can be mounted to a PCB (printed circuit board)
Silicon capacitors can be used in various high reliability and high temperature applications. Due to being small in size these capacitors are ideal for any applications that need miniaturised and very light components which includes: