The AUER Signal CT5-Q02 is a horizontal, vertical, Tube mounting or NPT 1/2" Mounting type 50 mm modular Signal tower. It has operating temperature range of -30 °C to +60 °C and volume of 95 dB. It comes with black colour housing and high protection class IP65 and impact resistance IK07. It is used for industrial and general applications.
For classic 24V DC applications in industry Up to 5 positions possible Low soiling due to flat-flush smooth exterior design Maximum product availability due to minimum number of articles (only 23 order numbers) LED multifunction and LED continuous light modules in 6 colours Efficient sound module selectable up to 95 dB – 8 tones