- RS 제품 번호:
- 200-8577
- 제조사 부품 번호:
- LA6-5DTNWB-RYGBC
- 제조업체:
- Patlite
일시 품절-다음 입고 날짜는 31/05/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
추가완료!
단가 개당
₩541,449.56
수량 | 한팩당 |
1 + | ₩541,449.56 |
- RS 제품 번호:
- 200-8577
- 제조사 부품 번호:
- LA6-5DTNWB-RYGBC
- 제조업체:
- Patlite
제정법과 컴플라이언스
- COO (Country of Origin):
- ID
제품 세부 사항
The LA6 enables you to display a variety of colours to improve your processes. The LED modules can be manually configured and digitally controlled with 21 possible colour combinations and 11 alarm tones. The LA6 can be flexibly programmed for any application. The user can use both the Signal Tower Mode as well as the Smart Mode. With the Signal Tower Mode, 9 colours can be configured manually with the push button - there is no need to edit the software. The Smart Mode allows users to create 21 colour patterns to clearly define a complex equipment status. To streamline processes, the LA6 can display the elapsed time as a Countdown which helps to visualize the work progress.
Preconfigured with 5 LED Modules to display up to 21 colour combinations
Smart Mode and Signal Tower Mode
Base diameter: 60 mm
White body
Light effect: Permanent/ Flashing
Smart Mode and Signal Tower Mode
Base diameter: 60 mm
White body
Light effect: Permanent/ Flashing
사양
속성 | 값 |
---|---|
Series | LA6 |
Number of Light Elements | 5 |
Lens Colour | Clear |
Bulb Type | RGB LED |
Light Effect | Multiple Light Effects |
LED Colour | RGB Multicolor |
Sounder Component | Buzzer |
Multifunction | Yes |
Mounting Style | Direct Mount |
Height | 330mm |
Base Diameter | 60mm |
IP Rating | IP54 |
Connection Type | Screwless terminal block |
Supply Voltage | 24 V dc |
Maximum Decibel | 85dB |
Housing Colour | White |
Maximum Temperature | +60°C |