- RS 제품 번호:
- 170-1767
- 제조사 부품 번호:
- LR6-202PJBU-RY
- 제조업체:
- Patlite
일시 품절-다음 입고 날짜는 11/07/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
단가 개당
₩328,191.548
수량 | 한팩당 |
1 + | ₩328,191.548 |
- RS 제품 번호:
- 170-1767
- 제조사 부품 번호:
- LR6-202PJBU-RY
- 제조업체:
- Patlite
제정법과 컴플라이언스
- COO (Country of Origin):
- JP
제품 세부 사항
Patlite Single Tower Light
The Patlite LR LED pre-configured beacon single tower light is featuring a modular design. The product has a silver body colour. It has a supply voltage of 24VDC. The tower light is base mount. It has red and green LEDs. A sleek, smooth form factor and enhanced body construction for performance in harsh environments.
Features and Benefits
Flashing/Buzzer
Modular "Twist and Lock" system to easily customize and reconfigure LED and sound modules
Pole mount with Circular Bracket/Cable
Re-designed lens and improved module construction delivering bright, even light for visibility from further distances (2000mcd output)
Re-engineered, completely enclosed sound module, maintains substantial water and dust protection while producing loud, Omni-directional sound
Service temperature ranges between -20°C and 50°C
Φ60 base
Modular "Twist and Lock" system to easily customize and reconfigure LED and sound modules
Pole mount with Circular Bracket/Cable
Re-designed lens and improved module construction delivering bright, even light for visibility from further distances (2000mcd output)
Re-engineered, completely enclosed sound module, maintains substantial water and dust protection while producing loud, Omni-directional sound
Service temperature ranges between -20°C and 50°C
Φ60 base
Certifications
CSA-C22.2 No.14 EMC Directive (EN 61000-6-4, EN 61000-6-2) FCC Part 15 Subpart B Class A IP65 KC (KN 61000-6-4, KN 61000-6-2) Low-voltage Directive (IEC /EN 60947-5-1, EN62471) UL 508
사양
속성 | 값 |
---|---|
Series | LR6 |
Number of Light Elements | 2 |
Lens Colour | Coloured |
Bulb Type | LED |
LED Colour | Red/Yellow |
Light Effect | Flashing, Steady |
Sounder Component | Buzzer |
Multifunction | Yes |
Decibels at 1 Metre | 90dB |
Mounting Style | Pole Mount |
Height | 503.5mm |
Base Diameter | 60mm |
Connection Cable Length | 3m |
Connection Type | Cable |
IP Rating | IP65, NEMA TYPE 4X, 13 |
Supply Voltage | 24 V dc |
Minimum Temperature | -20°C |
Current Consumption | 250mA |
Housing Colour | Silver |
Maximum Temperature | +50°C |
Maximum Decibel | 88dB |