- RS 제품 번호:
- 170-1741
- 제조사 부품 번호:
- LR6-102PJNU-R
- 제조업체:
- Patlite
일시 품절-다음 입고 날짜는 11/07/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
단가 개당
₩209,183.798
수량 | 한팩당 |
1 + | ₩209,183.798 |
- RS 제품 번호:
- 170-1741
- 제조사 부품 번호:
- LR6-102PJNU-R
- 제조업체:
- Patlite
제정법과 컴플라이언스
- COO (Country of Origin):
- JP
제품 세부 사항
Our next generation signal tower line featuring cutting-edge technology, modular segments for field configuration, and a wide-array of options to fit the most challenging applications
Re-designed lens and improved module construction delivering bright, even light for visibility from further distances
Completely enclosed sound module, maintaining substantial water and dust protection while producing loud, omni-directional sound
Modular Twist and Lock system to easily customize and reconfigure LED and sound modules
A sleek, smooth form factor and an enhanced body construction for performance in harsh environments
Completely enclosed sound module, maintaining substantial water and dust protection while producing loud, omni-directional sound
Modular Twist and Lock system to easily customize and reconfigure LED and sound modules
A sleek, smooth form factor and an enhanced body construction for performance in harsh environments
사양
속성 | 값 |
---|---|
Series | LR6 |
Number of Light Elements | 1 |
Lens Colour | Coloured |
Bulb Type | LED |
Light Effect | Steady |
LED Colour | Red |
Sounder Component | No Sounder Component |
Multifunction | Yes |
Mounting Style | Pole Mount |
Height | 429mm |
Base Diameter | 60mm |
Connection Cable Length | 3m |
Supply Voltage | 24 V dc |
IP Rating | IP65, NEMA TYPE 4X, 13 |
Connection Type | Cable |
Minimum Temperature | -20°C |
Maximum Temperature | +50°C |
Housing Colour | Silver |
Current Consumption | 250mA |