The Patlite single tower light is LR LED preconfigured beacon single tower light featuring a modular design. It has a supply voltage of 24VDC. This tower light has red and green LEDs and is base mount. It has a sleek, smooth form factor and enhanced body construction for high performance in harsh environments. It is available in an Off-white body colour.
Features and Benefits
Modular "twist and lock" system to easily customize and reconfigure LED and sound modules No flashing/buzzer Pole mount with linear bracket/cable Redesigned lens and improved module construction delivering bright, even light for visibility from further distances (2000mcd output) Reengineered, completely enclosed sound module, maintains substantial water and dust protection while producing loud, omnidirectional sound Service temperature ranges between -20°C and 50°C Φ40 size
Certifications
CSA-C22.2 No.14 EMC Directive (EN61000-6-4, EN61000-6-2) FCC Part 15 Subpart B Class A IP65 KC (KN 61000-6-4, KN 61000-6-2)*3 Low-voltage Directive (IEC /EN60947-5-1, EN62471) UL 508
속성
값
Series
LR4
Number of Light Elements
2
Lens Colour
Coloured
Bulb Type
LED
Light Effect
Steady
LED Colour
Red/Green
Sounder Component
No Sounder Component
Multifunction
Yes
Mounting Style
Pole Mount
Height
469mm
Base Diameter
40mm
Connection Cable Length
1m
Connection Type
Cable
Supply Voltage
24 V dc
IP Rating
IP65, NEMA TYPE 4X, 13
Current Consumption
0.045 A, 250 mA
Housing Colour
Off-White
Special Features
Smooth form Factor & an Enhanced Body Construction for Performance in Harsh Environments., System to Easily Customize & Reconfigure LED & Sound Modules. A Sleek, Twist & Lock