Patlite LR6 Series Coloured Buzzer Signal Tower, 5 Lights, 24 V dc, Pole Mount
- RS 제품 번호:
- 169-7514
- 제조사 부품 번호:
- LR6-502PJBU-RYGBC
- 제조업체:
- Patlite
Subtotal (1 unit)*
₩534,258.40
일시적 품절
- 2026년 2월 23일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩534,258.40 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 169-7514
- 제조사 부품 번호:
- LR6-502PJBU-RYGBC
- 제조업체:
- Patlite
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Patlite | |
| Series | LR6 | |
| Number of Light Elements | 5 | |
| Lens Colour | Coloured | |
| Bulb Type | LED | |
| LED Colour | Red/Yellow/Green/Blue/Clear | |
| Light Effect | Flashing, Steady | |
| Sounder Component | Buzzer | |
| Multifunction | Yes | |
| Decibels at 1 Metre | 88dB | |
| Mounting Style | Pole Mount | |
| Height | 623.5mm | |
| Base Diameter | 60mm | |
| Connection Cable Length | 3m | |
| Supply Voltage | 24 V dc | |
| Connection Type | Cable | |
| IP Rating | IP65, NEMA TYPE 4X, 13 | |
| Minimum Temperature | -20°C | |
| Maximum Temperature | +50°C | |
| Housing Colour | Silver | |
| Current Consumption | 45 mA, 250 mA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Patlite | ||
Series LR6 | ||
Number of Light Elements 5 | ||
Lens Colour Coloured | ||
Bulb Type LED | ||
LED Colour Red/Yellow/Green/Blue/Clear | ||
Light Effect Flashing, Steady | ||
Sounder Component Buzzer | ||
Multifunction Yes | ||
Decibels at 1 Metre 88dB | ||
Mounting Style Pole Mount | ||
Height 623.5mm | ||
Base Diameter 60mm | ||
Connection Cable Length 3m | ||
Supply Voltage 24 V dc | ||
Connection Type Cable | ||
IP Rating IP65, NEMA TYPE 4X, 13 | ||
Minimum Temperature -20°C | ||
Maximum Temperature +50°C | ||
Housing Colour Silver | ||
Current Consumption 45 mA, 250 mA | ||
- COO (Country of Origin):
- JP
Our next generation signal tower line featuring cutting-edge technology, modular segments for field configuration, and a wide-array of options to fit the most challenging applications.
Re-designed lens and improved module construction delivering bright, even light for visibility from further distances
Completely enclosed sound module, maintaining substantial water and dust protection while producing loud, omni-directional sound
Modular Twist and Lock system to easily customize and reconfigure LED and sound modules (Field configurable)
A sleek, smooth form factor and an enhanced body construction for performance in harsh environments
Four mounting options: Direct, pole with L-bracket, pole with circular bracket, and pole with folding bracket
Completely enclosed sound module, maintaining substantial water and dust protection while producing loud, omni-directional sound
Modular Twist and Lock system to easily customize and reconfigure LED and sound modules (Field configurable)
A sleek, smooth form factor and an enhanced body construction for performance in harsh environments
Four mounting options: Direct, pole with L-bracket, pole with circular bracket, and pole with folding bracket
관련된 링크들
- Patlite LR4 Series Coloured Buzzer Signal Tower, 5 Lights, 24 V dc, Pole Mount
- Patlite LR6 Series Coloured Buzzer Signal Tower, 5 Lights, 24 V dc, Direct Mount
- Patlite LR6 Series Coloured Buzzer Signal Tower, 5 Lights, 24 V dc, Pole Mount
- Patlite LR4 Series Coloured Buzzer Signal Tower, 5 Lights, 24 V dc, Direct Mount
- Patlite LR4 Series Coloured Buzzer Signal Tower, 1 Lights, 24 V dc, Pole Mount
- Patlite LR4 Series Coloured Buzzer Signal Tower, 2 Lights, 24 V dc, Pole Mount
- Patlite LR6 Series Coloured Buzzer Signal Tower, 1 Lights, 24 V dc, Pole Mount
- Patlite LR4 Series Coloured Buzzer Signal Tower, 4 Lights, 24 V dc, Pole Mount