Better World
Schneider Electric Harmony XVM Series Red Buzzer Signal Tower, 1 Lights, 24 V ac/dc, Base Mount
- RS 제품 번호:
- 146-7803
- 제조사 부품 번호:
- XVMB2RSWSB
- 제조업체:
- Schneider Electric
3 <재고있음> 5-9영업일내 홍콩 발송
단가 개당
Was ₩198,394.548
귀하의 지불
₩144,529.371
수량 | 한팩당 |
---|---|
1 + | ₩144,529.371 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS 제품 번호:
- 146-7803
- 제조사 부품 번호:
- XVMB2RSWSB
- 제조업체:
- Schneider Electric
제정법과 컴플라이언스
제품 세부 사항
XVM tower lights supplied pre-assembled are equipped with wires marked with a wiring instructions label. Each signaling unit of the tower light is identified by a different wire color. Electrical connections between each unit are made automatically.
Buzzer (80 db) integrated in the base unit
Light sources fully interchangeable: incandescent bulbs, LED with steady or flashing light
Modular units stack vertically
Indicator banks supplied complete (pre-assembled and pre-cabled):
Mounted on support tube with a bracket or on support tube with a plastic fixing plate (length 100, 250 or 400 mm).
Light sources fully interchangeable: incandescent bulbs, LED with steady or flashing light
Modular units stack vertically
Indicator banks supplied complete (pre-assembled and pre-cabled):
Mounted on support tube with a bracket or on support tube with a plastic fixing plate (length 100, 250 or 400 mm).
Signaling color: R: Red,O: Orange,G: Green
In the references,the colors are listed in the same order as the mounting of illuminated units (from top to bottom)
Continuous or intermittent tone Sound level at1m:0dB to 85dB
In the references,the colors are listed in the same order as the mounting of illuminated units (from top to bottom)
Continuous or intermittent tone Sound level at1m:0dB to 85dB
사양
속성 | 값 |
---|---|
Series | Harmony XVM |
Number of Light Elements | 1 |
Lens Colour | Red |
Bulb Type | LED |
LED Colour | Red |
Light Effect | Steady |
Sounder Component | Buzzer |
Multifunction | Yes |
Decibels at 1 Metre | 85dB |
Mounting Style | Base Mount |
Height | 150mm |
Base Diameter | 71mm |
Better World Verification | Green Premium |
Connection Type | Cable |
Supply Voltage | 24 V ac/dc |
Better World Product | Yes |
IP Rating | IP54 |
Maximum Temperature | +50°C |
Minimum Decibel | 0dB |
Maximum Decibel | 85dB |
Housing Colour | White |
Special Features | Modular Tower Light |
Current Consumption | 18 (Base Unit) mA, 20 (Discharge Tube Unit) mA |
Minimum Temperature | -10°C |